| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Rotary DIP Switch |
| Actuator Style | Raised Slotted |
| Pole Throw Configuration | SP10T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 10 |
| Maximum Current Rating (A) | 0.1@50VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 50 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Coding | Decimal |
| Actuator Length (mm) | 3 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 6 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 6.5 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 7.2 |
| Body Depth (mm) | 7.2 |
| Body Height (mm) | 2.9 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 6 |