Un 10-25% de rebaja
Murata ManufacturingRDER72J103K2M1H03ACapacitor cerámico multicapa
Cap Ceramic 0.01uF 630V X7R 10% Radial 5mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 3.15 X 4 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 5.5(Max) | |
| 3.15(Max) | |
| 4(Max) | |
| 0.15 | |
| 5(Max) |
This RDER72J103K2M1H03A multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. Users like its no wire form. It can withstand a voltage of 0.1%. This MLCC capacitor has a maximum operating temperature of 155 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RDER72J103K2M1H03A MLCC capacitor has a no termination style. This product is 0.8 mm long and http://www.yageo.com/ mm tall with a diameter of Epoxy mm. Its capacitance value is Thin Film. It is reliable with a failure rate grade of -55 to 155. This device utilizes no technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

