| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 9 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.4(Typ) |
| Output Power (W) | 2 |
| Minimum Isolation Voltage | 1000VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 100(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.8% |
| Line Regulation | 0.5% |
| Efficiency (%) | 65(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2(Max) mm |
| Package Length | 21.8(Max) mm |
| PCB changed | 7 |
| Supplier Package | SIP Module |
| Pin Count | 7 |