VishayRCWE1210R220FKEAEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 0.22 Ohm 1% 1W 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.5 | |
| 0.6 | |
| 0.0175 | |
| Surface Mount |
The RCWE1210R220FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 220m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.6 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

