Un 25-50% de rebaja

VishayRCWE1206R560FKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RCWE1206R560FKEA fixed single surface-mount resistor from Vishay. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 560m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

4,752 piezas: Se puede enviar mañana

    Total$0.12Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      4747
      Country Of origin:
      Israel
         
      • Price: $0.1161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Israel
      • In Stock: 4,747 piezas
      • Price: $0.1161
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2011+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Israel
      • In Stock: 5 piezas
      • Price: $0.0429

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.