VishayRCWE1206R430FKEAEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.43 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 430m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
Use this RCWE1206R430FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 430m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

