VishayRCWE1206R390FKEAEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.39 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 390m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
Use this RCWE1206R390FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 390m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

