| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 1000u |
| Tolerance | 15% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.94 |
| Maximum Saturation Current (A) | 0.9 |
| Maximum DC Resistance (Ohm) | 1.18 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Box |
| Maximum Product Diameter (mm) | 13.5 |
| Maximum Product Height (mm) | 17.5 |