| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 3.5 |
| Minimum Breakdown Voltage (V) | 4.5 |
| Maximum Breakdown Voltage (V) | 8.5 |
| Maximum Clamping Voltage (V) | 13 |
| Typical Trigger Voltage (V) | 8 |
| Maximum Peak Pulse Current (A) | 4@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SLP |
| Pin Count | 2 |