| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Octal |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 8 |
| Maximum Working Voltage (V) | 3.3 |
| Minimum Breakdown Voltage (V) | 3.8 |
| Maximum Clamping Voltage (V) | 10.5 |
| Maximum Peak Pulse Current (A) | 5@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Peak Pulse Power Dissipation (W) | 75000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1 |
| Package Length | 3.8 |
| PCB changed | 9 |
| Supplier Package | SGP |
| Pin Count | 9 |