| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RCH50S1R500JS06 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.5 Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±150 ppm/°C. This product is 47.8 mm long, 15 mm tall and 29.4 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. The RCH50S1R500JS06 part has a radial lug termination style. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

