RECOM PowerRCD-24-0.70/W/VREFSuministros de energía LED
DC/DC LED Power Supply 24.5W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 35 | |
| 700 | |
| 24.5 | |
| 4.5VDC to 36VDC | |
| Analog/PWM | |
| 96 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 71 | |
| Bag | |
| 6.8 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 12.55 |
| Package Length | 22.1 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Prolong the life of an LED with the proper voltage by using this RCD-24-0.70/W/VREF LED power supply from RECOM.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

