VishayRCA080533K2FKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 33.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RCA080533K2FKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 33.2K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0115
    1. 1+$0.0115
    2. 20000+$0.0107
    3. 50000+$0.0100

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.