Samsung Electro-MechanicsRC3225J121CSEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 120 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 120 | |
| 5% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.55 | |
| 0.55 | |
| 0.016 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
This is a RC3225J121CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 2.55 mm deep. This device is made with thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

