YageoRC2010JK-07560RLEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 560 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R

This is a RC2010JK-07560RL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 560 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.

44,000 piezas: Se puede enviar en 2 días

    Total$71.60Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2541+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 44,000 piezas
      • Price: $0.0179

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.