Un 50-75% de rebaja
Stackpole ElectronicsRC12JB3R30Resistor sujeto a orificio pasante simple
Res Carbon Composition 3.3 Ohm 5% 0.5W(1/2W) Molded AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| 3.3 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.6 | |
| 9.5 | |
| 0.7 | |
| 28 | |
| Through Hole |
Look no further than SEI Stackpole Electronics' RC12JB3R30 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.3 Ohm. This durable part has a power rating of 0.5 (1/2) W. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device utilizes carbon composition technology. This product is 9.5 mm long. The RC12JB3R30 part has an axial termination style. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

