Samsung Electro-MechanicsRC1005F200CSEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 20 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F200CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

482,120 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1705+
      Manufacturer Lead Time:
      45 semanas
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1705+
      Manufacturer Lead Time:
      45 semanas
      Country Of origin:
      China
      • In Stock: 192,120 piezas
      • Price: $0.0045
    • (10000)

      Se puede enviar mañana

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      1808+
      Manufacturer Lead Time:
      45 semanas
      Country Of origin:
      China
      • In Stock: 290,000 piezas
      • Price: $0.0044

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.