YageoRC0805FR-072M8LEnsamble fijo de resistor en una sola superficie
Res Thick Film 0805 2.8M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.8M | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Surface Mount |
This is a RC0805FR-072M8L fixed single surface-mount resistor from Yageo. This durable part has a power rating of 3 W. Its temperature coefficient is Straight ppm/°C. This device utilizes pc terminal block technology. It is reliable with a failure rate grade of Through Hole. The RC0805FR-072M8L part has a 10 termination style. This part has an operating temperature of 1 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

