YageoRC0603JR-077K5LEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 7.5K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603JR-077K5L fixed single surface-mount resistor from Yageo. This product has a resistance value of 7.5K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 15,401 piezas

Regional Inventory: 10,401

    Total$0.02Price for 1

    10,401 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 401 piezas
      • Price: $0.0195
    • (5000)

      Se puede enviar en 2 días

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2506+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.002
    • (5000)

      Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      2543+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.0018

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.