YageoRC0603FR-0721R5LEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 21.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0721R5L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 21.5 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total en Stock: 175,616 piezas

Regional Inventory: 616

    Total$0.02Price for 1

    616 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      616
      Country Of origin:
      Taiwán
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 616 piezas
      • Price: $0.0195
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 175,000 piezas
      • Price: $0.0019

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.