Un 10-25% de rebaja

YageoRC0402FR-0771R5LEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 71.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC0402FR-0771R5L fixed single surface-mount resistor from Yageo. This product has a resistance value of 71.5 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

Total en Stock: 479,800 piezas

Regional Inventory: 29,800

    Total$0.02Price for 1

    29,800 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1739+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1739+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 9,800 piezas
      • Price: $0.0195
    • (10000)

      Se puede enviar en 2 días

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      2241+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 20,000 piezas
      • Price: $0.0008
    • (10000)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 450,000 piezas
      • Price: $0.0029

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.