Un 10-25% de rebaja

YageoRC0402FR-0718RLEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC0402FR-0718RL fixed single surface-mount resistor from Yageo. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 18 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Total en Stock: 2,920,689 piezas

Regional Inventory: 689

    Total$0.11Price for 1

    689 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2147+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      689
      Country Of origin:
      Taiwán
         
      • Price: $0.1062
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2147+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 689 piezas
      • Price: $0.1062
    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 2,920,000 piezas
      • Price: $0.0008

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.