Un 10-25% de rebaja
YageoRC0201JR-075R1LEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 5.1 | |
| 5% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| -100 to 350 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| Surface Mount |
The RC0201JR-075R1L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 5.1 Ohm. Its temperature coefficient is -100 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

