YageoRC0201FR-07510KLEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 510K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-07510KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 510K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

Total en Stock: 280,155 piezas

Regional Inventory: 155

    Total$0.03Price for 1

    155 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2345+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      155
      Country Of origin:
      Taiwán
         
      • Price: $0.0347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2345+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 155 piezas
      • Price: $0.0347
    • (10000)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 270,000 piezas
      • Price: $0.0031
    • (10000)

      Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      2515+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.0025

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.