Un 10-25% de rebaja

YageoRC0201FR-07464KLEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 464K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-07464KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 464K Ohm. Its temperature coefficient is ±200 ppm/°C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

10,000 piezas: Se puede enviar en 4 días

    Total$0.02Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 10,000 piezas
      • Price: $0.0023

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.