Un 10-25% de rebaja
YageoRC0201FR-0711K3LEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 11.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 11.3K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| Surface Mount |
Use this RC0201FR-0711K3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 0.08 Ohm. This durable part has a power rating of Green W. Its temperature coefficient is Flat ppm/°C. The RC0201FR-0711K3L part has a no termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

