RECOM PowerRBD-12-0.50/WSuministros de energía LED
DC/DC LED Power Supply 20W Single 7-Pin
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 40 | |
| 500 | |
| 20 | |
| 8VDC to 36VDC | |
| Analog/PWM | |
| 92(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 65 | |
| Bag | |
| 17 | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 16.65 |
| Package Length | 32.6 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Take the stress off of your power supply by implementing this RBD-12-0.50/W LED power supply from RECOM to supply a LED. This part's single output can handle a current up to 500 mA. This part has a minimum operating temperature of -40 °C and a maximum of 65 °C. The RBD-12-0.50/W part has a lead wire termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

