Micro Commercial ComponentsRB520S-40-TPRectifiers
Diode Schottky 0.2A 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 0.2 | |
| 1 | |
| 0.55@0.1A | |
| 10 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode RB520S-40-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

