Un 10-25% de rebaja

Stackpole ElectronicsRAVF164DJT100RRedes y matrices del resistor

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

Downsize multiple resistors onto a single chip with the RAVF164DJT100R resistor array, developed by SEI Stackpole Electronics. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RAVF164DJT100R part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

5,003 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2151+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2151+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3 piezas
      • Price: $0.0061
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2443+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.006

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.