Stackpole ElectronicsRAVF104DJT47R0Redes y matrices del resistor

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this RAVF104DJT47R0 resistor array developed by SEI Stackpole Electronics that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 47 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The RAVF104DJT47R0 part has a convex termination style. This product's terminal pitch is 0.5 mm.

9,950 piezas: Se puede enviar mañana

    Total$68.64Price for 9948

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2352+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      9948
      Maximum Of:
      9950
      Country Of origin:
      China
         
      • Price: $0.0069
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2352+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 9,950 piezas
      • Price: $0.0069

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.