SwitchcraftRAPC322Potencia del conector
Conn Power PL 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| 8.5 | |
| Right Angle | |
| 5 | |
| 250V | |
| -55 | |
| 65 | |
| Black | |
| 21 | |
| 14.65 | |
| 13 | |
| Through Hole | |
| Silver |
Connecting an electronic device to a power supply has never been easier with this RAPC322 power connector from Switchcraft. This SKT connector has 2 contacts that are plated with silver. Its pitch is 8.5 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 5 A. RAPC322 is housed in nylon. Its 2 terminals use the solder termination method. This product is 21 mm long, 13 mm tall and 14.65 mm deep. This power connector has an operating temperature range of -55 °C to 65 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
