TAIYO YUDENRAHV1221M1GFF7002ECapacitor de polímero de aluminio

Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 2.4A 10000h 105°C T/R Automotive AEC-Q200

Experience superior performance with TAIYO YUDEN's RAHV/RCHV/RSHV series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors. By combining the efficiency of conductive polymers with the reliability of aluminum electrolytics, our capacitors deliver optimal power handling, long lifespan, and enhanced stability. The diverse lineup offers a wide range of case sizes to meet all your device needs. Trust in cutting-edge technology for your applications.



Features

  • •  Superior electrical performance with Low ESR and high ripple current
  • •  Ensured product longevity by low leak current
  • •  High operating temperature capability of up to 150C
  • •  AEC-Q200 qualified (RAHV/RCHV series)


Specifications

  • •  Case size: φ5x5.8 to φ10x12.5
  • •  Capacitance: 10uF to 560uF
  • •  Rated vol: 6.3V to 80V
  • •  Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
  • •  Rated ripple current (max): 500 mArms to 3,000 mArms
  • •  Endurance (hr): 10,000 max (105℃), 4,000 max (125℃), 4,000 max (135℃)


Applications

RAHV Series: Automotive Applications (Powertrain and safety), including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system.

RCHV Series: Automotive Applications (Body and infotainment), including lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.

RSHV Series: Industrial Applications:

  • •  Telecommunication equipment: base station
  • •  Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.