RECOM PowerRACM100-24SSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 4.17A 100W Medical 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.17 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.15 | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 160mV | |
| Yes | |
| -25 | |
| 85 | |
| Box | |
| Mounting | Screw |
| Package Height | 39.2 |
| Package Width | 62 |
| Package Length | 91.4 |
| PCB changed | 6 |
| 6 |
With this RACM100-24S AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 4.17 A. This part has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.