RECOM PowerRACD30-500Suministros de energía LED
AC/DC LED Power Supply 30W Single 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 10 to 56 | |
| 500 | |
| 30 | |
| 90VAC to 264VAC | |
| 0.95(Min) | |
| 85 | |
| Screw Terminal Block | |
| IP20 | |
| 5Year | |
| -20 | |
| 50 | |
| Box | |
| 200 | |
| Mounting | Screw |
| Package Height | 22.5 |
| Package Width | 50 |
| Package Length | 160 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Screw Terminal Block |
Take the stress off of your power supply by implementing this RACD30-500 LED power supply from RECOM to supply a LED.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

