Un 50-75% de rebaja
RECOM PowerRAC60-12SBSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 5A 60W Medical 6-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 85 | |
| 265 | |
| 100 | |
| 370 | |
| 3000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±2 | |
| 86 | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -40 | |
| 70 | |
| Box | |
| 310 | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 58.5 |
| Package Length | 109 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Power your device with direct current by using this RAC60-12SB AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -40 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

