RECOM PowerRAC20-24SBSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.833 | |
| 20 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.385 | |
| 47 to 440 | |
| ±2 | |
| 83(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| Box | |
| 59 | |
| Mounting | Through Hole |
| Package Height | 23.5 |
| Package Width | 27.2 |
| Package Length | 52.4 |
| PCB changed | 4 |
| 4 |
Your electronic devices will need this RAC20-24SB AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 20 W. This part's single output can handle a current up to 0.833 A. This part has a temperature range of -40 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

