RECOM PowerRAC05-05SBSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.11 | |
| 47 to 440 | |
| ±2 | |
| 71 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -25 | |
| 70 | |
| Tube | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 15.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| 4 |
Power your device with direct current by using this RAC05-05SB AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 5 W. This part's single output can handle a current up to 1 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

