RECOM PowerRAC04-05SC/277-ESuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 0.8A 4W 6-Pin Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.8 | |
| 4 | |
| 80 | |
| 277 | |
| 305 | |
| 113 | |
| 390 | |
| 430 | |
| 3750VAC | |
| 0.2%(Typ) | |
| 1%(Typ) | |
| 0.098 | |
| 47 to 440 | |
| ±2(Typ) | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| 41 | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC04-05SC/277-E AC to DC power supply from RECOM. It has a voltage of 5 V and maximum output power of 4 W. This part's single output can handle a current up to 0.8 A. This part has a temperature range of -40 °C to 80 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

