RECOM PowerRAC02-05SCSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin PDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 2 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 2% | |
| 6% | |
| 0.055 | |
| 47 to 63 | |
| ±5 | |
| 70(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 17.75 |
| Package Width | 22.2 |
| Package Length | 33.7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC02-05SC AC to DC power supply from RECOM. It has a voltage of 5 V and maximum output power of 2 W. This part's single output can handle a current up to 0.4 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

