SwitchcraftRA49C12BConector de audio y video

Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port

Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack RA49C12B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. Its pitch is 7.62 mm. It has a female type gender. RA49C12B is housed in thermoplastic. This product is 15.74 mm long, 18.79 mm tall and 34.03 mm deep. Its 6 terminals use the solder termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 semanas
    • Price: $4.952
    1. 1+$4.952
    2. 500+$4.816
    3. 1000+$4.655
    4. 5000+$4.608

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.