KEMET CorporationR82DC3330AA60JPelícula del capacitor

Cap Film 0.33uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200

This R82DC3330AA60J plastic film capacitor from Kemet is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 7.2 mm long, 7.5 mm tall and 3.5 mm deep. Its capacitance value is 0.33uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. The R82DC3330AA60J polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part

91 piezas: Se puede enviar mañana

    Total$10.50Price for 91

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      Indonesia
      • In Stock: 91 piezas
      • Price: $0.1154

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.