| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Switch Type | SP3T |
| Switch Configuration | Single SP3T |
| Number of Switches | 1 |
| Switching Speed (ns) | 15 |
| Frequency Band (MHz) | 0 to 40000 |
| Maximum Frequency (MHz) | 40000 |
| Minimum Isolation Voltage (dB) | 50 |
| Maximum Insertion Loss (dB) | 1.1 |
| Minimum Operating Supply Voltage (V) | 24 |
| Typical Operating Supply Voltage (V) | 28 |
| Maximum Operating Supply Voltage (V) | 30 |
| Typical Supply Current (mA) | 125 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 64.2(Max) + 9.5(Min) mm |
| Package Width | 57.15 mm |
| Package Length | 57.15 mm |