Reduced Price
KEMET CorporationR46KN3470JEM1KPelícula del capacitor
Metalized Film Capacitor
R53 X2
- X2 Class (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% R.H., 1,000h at 310VAC / 560VDC according to IEC 60384-14
- AEC-Q200 qualified
- Approvals: ENEC, UL, cUL, CQC
- Low Halogen content according to JS709C
- Capacitance Range: 0.1 μF – 22 μF
- Rated Voltage: 310 VAC 50 / 60Hz, 560 VDC
- Operating Temperature Range: -40°C to +110°C
- Recommended DC Voltage: ≤ 630 VDC
R52
- Approvals: ENEC, UL, cUL, CQC
- THB Grade IIB: 85°C, 85% RH, 500 hours at URAC acc. to IEC 60384-14
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance range: 47 nF – 22 µF
- Lead spacing: 10.0 – 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068-1
- Tape and Reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- Operating temperature range of −40°C to +110°C
- 100% screening factory test at 1,900 VDC
- Self healing properties
- Automotive (AEC-Q200) grade
Applications
- Across the Main (EMI Noise Filtering)
- Line-to-line (X rated) for differential mode (DM) noise
- Line-to-Ground (Y rated) for common mode (CM) Noise
- In Series with the Main
- Capacitive Power Supplies
- Power Line Communication (PLC)
Part Links
| Compliant | |
| EAR99 | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 560VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| Straight | |
| -40 | |
| 110 | |
| Bag |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

