C&KR20407RR02QInterruptor giratorio
Switch Rotary DP4T 4 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP4T | |
| 36 | |
| 4 | |
| 2 | |
| 1 | |
| 5@125VAC | |
| 93.21@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 6.35 | |
| 12.7 | |
| Shorting | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 7.11 | |
| 10 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 95 | |
| 6.35 | |
| 23.37 | |
| 23.37 | |
| 6.99 | |
| 23.37 | |
| 23.37 | |
| 29.98 |
Expand your design options with this R20407RR02Q rotary switch from C&K Components by giving more than two switch positions. It has a DP4T configuration. This device has a maximum current rating of 5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The R20407RR02Q rotary limit switch has a PC pin termination style. This product is 23.37 mm long, 29.98 mm tall and 23.37 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

