Nisshinbo Micro Devices IncR1524S050B-E2-FELinear Regulators
LDO Regulator Pos 5V 0.2A 6-Pin HSOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 3.5 | |
| 36 | |
| 1.7@200mA | |
| 0.01%/V(Typ) | |
| 10mV(Typ) | |
| 3400 | |
| 37°C/W | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
