RadiallR112426000Conector RF
Conn SMC 0Hz to 10GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SMC | |
| RCP | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 10G | |
| 0.09 | |
| 335V | |
| 50 | |
| 1000 | |
| 500 | |
| Reverse | |
| -65 | |
| 165 | |
| 6.35 | |
| 6.35 | |
| 7.4 | |
| Through Hole |
Looking for low transmission line impedance for your coaxial cable connection? Than this smc R112426000 RF connector manufactured from Radiall is ideal for your needs. This connector's body is plated in gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 10G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 6.35 mm long, 7.4 mm tall and 6.35 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

