RadiallR112005000Conector RF
Conn SMC 0Hz to 10GHz 50Ohm Clamp ST Cable Mount PL Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SMC | |
| PL | |
| Clamp | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 10G | |
| 0.39 | |
| 335V | |
| 50 | |
| 1000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 21 | |
| 6 | |
| Cable Mount |
Protect your RF cable with this smc R112005000 RF connector manufactured from Radiall, it will help get you an uninterrupted RF signal. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 10G Hz. This product is 21 mm long and 6 mm. This rf connector has an operating temperature of -65 to 165 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

