| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Zero-Crossing Circuit | No |
| Output Device | Triac |
| Output Type | AC |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Forward Current (mA) | 50 |
| Minimum Trigger Current (mA) | 10(Max) |
| Maximum Power Dissipation (mW) | 850 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.6 |
| Package Length | 9.76 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 7 |