| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 114.285 |
| Frequency Stability (ppm) | ±50 |
| Frequency Aging (ppm/Year) | ±3 (1st) |
| Load Capacitance (pF) | 15 |
| Maximum Symmetry (%) | 60 |
| Output Level | CMOS |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| Pin Count | 4 |