SamtecQTH-090-07-F-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 180 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 60.01 | |
| 7.11 | |
| 24.23 | |
| Surface Mount |
Mounting this micro high speed terminal strip QTH-090-07-F-D-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 180 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of (2/25) A/contact. QTH-090-07-F-D-A is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 60 mm long, 24.23 mm tall and 7.11 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

